


LTC3732CG | |
|---|---|
DigiKey Part Number | LTC3732CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC3732CG |
Description | IC REG CTRLR BUCK 36SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3732CG Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 7V |
Manufacturer Analog Devices Inc. | Frequency - Switching 225kHz ~ 680kHz |
Series | Duty Cycle (Max) 98.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 3 | Supplier Device Package 36-SSOP |
Output Phases 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3732CG#PBF | Analog Devices Inc. | 0 | 505-LTC3732CG#PBF-ND | 7,99027 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 10,54000 € | 105,40 € |
| 37 | 9,59757 € | 355,11 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 16,12930 € |

