Direct

LTC3721EUF-1 | |
|---|---|
DigiKey Part Number | LTC3721EUF-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC3721EUF-1 |
Description | IC REG CTRLR PUSH-PULL 16QFN |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3721EUF-1 Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 16-WQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 16-QFN (4x4) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) Up to 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3721EUF-1#PBF | Analog Devices Inc. | 0 | LTC3721EUF-1#PBF-ND | 13,20000 € | Direct |


