LTC3719EG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,99027 €
Datasheet
- Controller, AMD Opteron™ Voltage Regulator IC 1 Output 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3719EG

DigiKey Part Number
LTC3719EG-ND
Manufacturer
Manufacturer Product Number
LTC3719EG
Description
IC SW REG SYNC STEP-DOWN 36-SSOP
Customer Reference
Detailed Description
- Controller, AMD Opteron™ Voltage Regulator IC 1 Output 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3719EG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.8V ~ 1.55V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
36-SSOP (0.209", 5.30mm Width)
Applications
Controller, AMD Opteron™
Supplier Device Package
36-SSOP
Voltage - Input
4V ~ 36V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3719EG#PBFAnalog Devices Inc.0505-LTC3719EG#PBF-ND7,99027 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes