Direct



LTC3718EG | |
|---|---|
DigiKey Part Number | LTC3718EG-ND |
Manufacturer | |
Manufacturer Product Number | LTC3718EG |
Description | IC DC/DC CONTRLR DDR/QDR 24-SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR, QDR Voltage Regulator IC 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3718EG Models |
Category | Voltage - Output 0.75V ~ 18V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Applications Controller, DDR, QDR | Supplier Device Package 24-SSOP |
Voltage - Input 1.5V ~ 36V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3718EG#PBF | Analog Devices Inc. | 0 | LTC3718EG#PBF-ND | 9,47000 € | Direct |


