LTC3720EGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,99774 €
Datasheet
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3720EGN#TR

DigiKey Part Number
LTC3720EGNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3720EGN#TR
Description
IC STP-DN CNTRLR SNGL-PHS 28SSOP
Customer Reference
Detailed Description
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3720EGN#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.05V ~ 1.83V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
28-SSOP (0.154", 3.90mm Width)
Applications
Controller, Intel Pentium®
Supplier Device Package
28-SSOP
Voltage - Input
4V ~ 36V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3720EGN#TRPBFAnalog Devices Inc.0LTC3720EGN#TRPBF-ND4,99774 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes