



LT1374HVCFE#PBF | |
|---|---|
DigiKey Part Number | LT1374HVCFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374HVCFE#PBF |
Description | IC REG BUCK SEPIC ADJ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1374HVCFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27.52V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,43100 € | 124,31 € |
| 95 | 10,77916 € | 1.024,02 € |
| 190 | 10,44758 € | 1.985,04 € |
| 285 | 10,28158 € | 2.930,25 € |
| 570 | 10,03818 € | 5.721,76 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,91230 € |


