


LTC3716EG#PBF | |
|---|---|
DigiKey Part Number | LTC3716EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3716EG#PBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3716EG#PBF Models |
Category | Frequency - Switching 140kHz ~ 310kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 36-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 10,00100 € | 100,01 € |
| 37 | 9,09946 € | 336,68 € |
| 111 | 8,56036 € | 950,20 € |
| 259 | 8,24444 € | 2.135,31 € |
| 518 | 8,03649 € | 4.162,90 € |
| 1.036 | 7,86528 € | 8.148,43 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,31860 € |


