Direct



LTC3700EMS | |
|---|---|
DigiKey Part Number | LTC3700EMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC3700EMS |
Description | IC REG DL BUCK/LINEAR 10MSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 550kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3700EMS Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Discontinued at DigiKey | Voltage - Supply 2.4V ~ 9.8V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 550kHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage/Current - Output 1 Adj to 0.8V, 5A | Supplier Device Package 10-MSOP |
Voltage/Current - Output 2 Adj to 0.8V, 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3700EMS#PBF | Analog Devices Inc. | 0 | 505-LTC3700EMS#PBF-ND | 4,27220 € | Direct |



