
LTC3676HUJ-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3676HUJ-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3676HUJ-1#TRPBF |
Description | IC REG CONV I.MX6 7OUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3676HUJ-1#TRPBF Models |
Category | Voltage - Output Adjustable |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Converter, i.MX6 | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,47925 € | 20.958,50 € |
| Unit Price without VAT: | 10,47925 € |
|---|---|
| Unit Price with VAT: | 12,67989 € |


