


LTC3626EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3626EUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3626EUDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3626EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3626EUDC#TRPBF |
Description | IC REG BUCK ADJ 2.5A 20QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3626EUDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 19.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500KHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,32200 € | 73,22 € |
| 25 | 6,81160 € | 170,29 € |
| 100 | 6,25030 € | 625,03 € |
| 250 | 6,17668 € | 1.544,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,54917 € | 13.872,93 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,33770 € |

