


LTC3586EUFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3586EUFE#TRPBFTR-ND - Tape & Reel (TR) LTC3586EUFE#TRPBFCT-ND - Cut Tape (CT) LTC3586EUFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3586EUFE#TRPBF |
Description | IC MANAGER USB PWR HI-EFF 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3586EUFE#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (4x6) |
Applications Handheld/Mobile Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 € | 15,02 € |
| 10 | 11,92500 € | 119,25 € |
| 25 | 11,15280 € | 278,82 € |
| 100 | 10,37680 € | 1.037,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,24306 € | 23.107,65 € |
| Unit Price without VAT: | 15,02000 € |
|---|---|
| Unit Price with VAT: | 18,17420 € |



