


LTC3577EUFF-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC3577EUFF-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3577EUFF-4#TRPBF |
Description | IC PWR MANAGEMENT HANDHELD 44QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3577EUFF-4#TRPBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-PowerWFQFN |
Part Status Active | Supplier Device Package 44-QFN (4x7) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 4.35V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,88502 € | 19.712,55 € |
| Unit Price without VAT: | 7,88502 € |
|---|---|
| Unit Price with VAT: | 9,54087 € |





