
LTC3552EDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3552EDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3552EDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3552EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3552EDHC#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3552EDHC#TRPBF Models |
Category | Charge Current - Max 950mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 8V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-DFN (5x3) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3552EDHC#PBF | Analog Devices Inc. | 145 | 505-LTC3552EDHC#PBF-ND | 7,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,52900 € | 55,29 € |
| 25 | 5,12800 € | 128,20 € |
| 100 | 4,68630 € | 468,63 € |
| 250 | 4,57724 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,13428 € | 10.335,70 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

