
LTC3547EDDB#PBF | |
|---|---|
DigiKey Part Number | LTC3547EDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3547EDDB#PBF |
Description | IC REG BCK SYNC ADJ 0.3A DL 8DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547EDDB#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tube | Supplier Device Package 8-DFN (3x2) |
Part Status Discontinued at DigiKey | Base Product Number |


