Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3547BEDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3547BEDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3547BEDDB#TRPBF |
Description | IC REG BUCK ADJ 300MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547BEDDB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3547BEDDB#TRMPBF | Analog Devices Inc. | 250 | LTC3547BEDDB#TRMPBFCT-ND | 5,62000 € | Parametric Equivalent |
| LTC3547EDDB#TRMPBF | Analog Devices Inc. | 1.243 | LTC3547EDDB#TRMPBFCT-ND | 5,62000 € | Parametric Equivalent |
| LTC3547EDDB#TRPBF | Analog Devices Inc. | 6.678 | 505-LTC3547EDDB#TRPBFCT-ND | 5,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 3,18699 € |
|---|---|
| Unit Price with VAT: | 3,85626 € |


