Parametric Equivalent



IL 511-1E | |
|---|---|
DigiKey Part Number | 390-IL511-1E-ND |
Manufacturer | |
Manufacturer Product Number | IL 511-1E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-TSSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 2Mbps 30kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 511-1E Models |
Category | Common Mode Transient Immunity (Min) 30kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tube | Pulse Width Distortion (Max) 10ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-MSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 511-1ETR7 | NVE Corp/Isolation Products | 2.577 | 390-IL511-1ETR7CT-ND | 5,99000 € | Parametric Equivalent |


