



LTC3542IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3542IS6#TRMPBFTR-ND - Tape & Reel (TR) LTC3542IS6#TRMPBFCT-ND - Cut Tape (CT) LTC3542IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3542IS6#TRMPBF |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3542IS6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,64300 € | 46,43 € |
| 25 | 4,29760 € | 107,44 € |
| 100 | 3,91700 € | 391,70 € |
| 250 | 3,79700 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,62642 € | 1.813,21 € |
| 1.000 | 3,53648 € | 3.536,48 € |
| 1.500 | 3,49144 € | 5.237,16 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,29630 € |

