


LTC3547BEDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3547BEDDB-1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3547BEDDB-1#TRMPBF |
Description | IC REG BUCK 1.2/1.8V 300MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547BEDDB-1#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36068 € | 1.680,34 € |
| 1.000 | 3,27619 € | 3.276,19 € |
| 1.500 | 3,23387 € | 4.850,81 € |
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 3,36068 € |
|---|---|
| Unit Price with VAT: | 4,06642 € |

