


LTC3523EUD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3523EUD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3523EUD-2#TRPBF |
Description | IC REG BUCK BOOST ADJ DL 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3523EUD-2#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up, Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,76770 € | 11.919,25 € |
| Unit Price without VAT: | 4,76770 € |
|---|---|
| Unit Price with VAT: | 5,76892 € |

