Direct



LTC3459ES6#TR | |
|---|---|
DigiKey Part Number | LTC3459ES6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3459ES6#TR |
Description | IC REG BOOST ADJ 60MA TSOT23-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 60mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3459ES6#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 10V (Switch) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3459ES6#TRPBF | Analog Devices Inc. | 708 | LTC3459ES6#TRPBFCT-ND | 6,21000 € | Direct |



