Direct



LTC3416EFE | |
|---|---|
DigiKey Part Number | LTC3416EFE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3416EFE |
Description | IC REG BUCK ADJ 4A 20TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3416EFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |


