


LTC3410BESC6-1.875#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3410BESC6-1.875#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3410BESC6-1.875#TRMPBF |
Description | IC REG BUCK 1.875V 300MA SC70-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 300mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410BESC6-1.875#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71828 € | 1.359,14 € |
| 1.000 | 2,64732 € | 2.647,32 € |
| 1.500 | 2,61178 € | 3.917,67 € |
| 2.500 | 2,57240 € | 6.431,00 € |
| Unit Price without VAT: | 2,71828 € |
|---|---|
| Unit Price with VAT: | 3,28912 € |

