



LTC3250ES6-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3250ES6-1.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3250ES6-1.5#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC3250ES6-1.5#TRMPBF |
Description | IC REG CHARGE PUMP 1.5V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3250ES6-1.5#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66968 € | 1.334,84 € |
| 1.000 | 2,59973 € | 2.599,73 € |
| 1.500 | 2,56473 € | 3.847,09 € |
| 2.500 | 2,52593 € | 6.314,82 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,41300 € |


