Direct



LTC3405ES6#TRM | |
|---|---|
DigiKey Part Number | LTC3405ES6#TRMTR-ND - Tape & Reel (TR) LTC3405ES6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC3405ES6#TRM |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405ES6#TRM Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Output (Max) 5.5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 1.5MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3405ES6#TRMPBF | Analog Devices Inc. | 638 | LTC3405ES6#TRMPBFCT-ND | 4,80000 € | Direct |







