


LTC3374EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3374EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3374EUHF#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 10 | 9,64600 € | 96,46 € |
| 52 | 8,59154 € | 446,76 € |
| 104 | 8,27500 € | 860,60 € |
| 260 | 7,94069 € | 2.064,58 € |
| 520 | 7,73923 € | 4.024,40 € |
| 1.040 | 7,57340 € | 7.876,34 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,79830 € |






