Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3315AJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315AJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315AJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3315AJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AJV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AJV#TRMPBF Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3315AJV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3315AJV#TRPBFTR-ND | 3,46466 € | Parametric Equivalent |
| LTC3315AJV#WTRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AJV#WTRMPBFCT-ND | 8,07000 € | Parametric Equivalent |
| LTC3315AJV#WTRPBF | Analog Devices Inc. | 0 | 161-LTC3315AJV#WTRPBFTR-ND | 4,72170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,32520 € | 108,13 € |
| 100 | 3,94280 € | 394,28 € |
| 250 | 3,82304 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65056 € | 1.825,28 € |
| 1.000 | 3,56010 € | 3.560,10 € |
| 1.500 | 3,51483 € | 5.272,24 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,34470 € |








