
LTC3221EDC-5#PBF | |
|---|---|
DigiKey Part Number | LTC3221EDC-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3221EDC-5#PBF |
Description | IC REG SWITCHED CAP DBL 5V 6DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3221EDC-5#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package 6-DFN (2x2) |
Part Status Discontinued at DigiKey | Base Product Number |

