


LTC3452EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3452EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3452EUF#PBF |
Description | IC LED DRIVER RGLTR 25MA 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 25mA, 150mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3452EUF#PBF Models |
Category | Voltage - Output 4.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 25mA, 150mA |
Packaging Tube | Frequency 1MHz |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 7 | Supplier Device Package 20-QFN (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,04700 € | 40,47 € |
| 91 | 3,42033 € | 311,25 € |
| 182 | 3,29126 € | 599,01 € |
| 273 | 3,22663 € | 880,87 € |
| 546 | 3,13183 € | 1.709,98 € |
| 1.001 | 3,06281 € | 3.065,87 € |
| 2.548 | 2,97697 € | 7.585,32 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,38880 € |

