Parametric Equivalent
Parametric Equivalent

LTC3214EDD#TR | |
|---|---|
DigiKey Part Number | LTC3214EDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3214EDD#TR |
Description | IC LED DRIVER RGLTR 500MA 10DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3214EDD#TR Models |
Category | Voltage - Supply (Max) 4.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) | Frequency 900kHz |
Part Status Discontinued at DigiKey | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3214EDD#PBF | Analog Devices Inc. | 121 | LTC3214EDD#PBF-ND | 5,01000 € | Parametric Equivalent |
| LTC3214EDD#TRPBF | Analog Devices Inc. | 0 | LTC3214EDD#TRPBF-ND | 2,81617 € | Parametric Equivalent |


