LED Driver IC 3 Output Switched Capacitor (Charge Pump) Dimming 25mA 12-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3212EDDB#PBF

DigiKey Part Number
LTC3212EDDB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3212EDDB#PBF
Description
IC LED DRIVER RGB
Customer Reference
Detailed Description
LED Driver IC 3 Output Switched Capacitor (Charge Pump) Dimming 25mA 12-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3212EDDB#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
Analog Devices Inc.
Frequency
650kHz ~ 1.275MHz
Packaging
Bulk
Applications
Backlight
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
12-WFDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
12-DFN (3x2)
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
5.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types