Direct

LTC3202EMS#TR | |
|---|---|
DigiKey Part Number | LTC3202EMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3202EMS#TR |
Description | IC LED DRIVER RGLTR DIM 10MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 125mA 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3202EMS#TR Models |
Category | Current - Output / Channel 125mA |
Manufacturer Analog Devices Inc. | Frequency 1.5MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Discontinued at DigiKey | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3202EMS#TRPBF | Analog Devices Inc. | 0 | LTC3202EMS#TRPBF-ND | 3,14068 € | Direct |


