



LTC3130EMSE-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3130EMSE-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3130EMSE-1#TRPBF |
Description | IC REG BCK BST PROG 600MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 3.3V, 5V, 12V 1 Output 600mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3130EMSE-1#TRPBF Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,38844 € | 13.471,10 € |
| Unit Price without VAT: | 5,38844 € |
|---|---|
| Unit Price with VAT: | 6,52001 € |





