Parametric Equivalent



LTC3129IUD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3129IUD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3129IUD-1#TRPBF |
Description | IC REG BUCK BST PROG 200MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129IUD-1#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 1.92V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3129EUD-1#TRPBF | Analog Devices Inc. | 380 | LTC3129EUD-1#TRPBFCT-ND | 8,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,22761 € | 13.069,03 € |
| Unit Price without VAT: | 5,22761 € |
|---|---|
| Unit Price with VAT: | 6,32541 € |









