



TRF250-145-2 | |
|---|---|
DigiKey Part Number | TRF250-145-2TR-ND - Tape & Reel (TR) TRF250-145-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-145-2 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 14 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 145 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 290 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 3 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250R145ZR | Littelfuse Inc. | 1.373 | F1976CT-ND | 0,97000 € | Similar |
| MF-RX014/250-0 | Bourns Inc. | 33.784 | MF-RX014/250-0-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,44490 € | 44,49 € |
| 250 | 0,39996 € | 99,99 € |
| 500 | 0,36884 € | 184,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36018 € | 540,27 € |
| 3.000 | 0,35902 € | 1.077,06 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

