LTC3025EDC#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.507
Unit Price: 4,11000 €
Datasheet
Linear Voltage Regulator IC 1 Output 300mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 300mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025EDC#TR

DigiKey Part Number
LTC3025EDC#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3025EDC#TR
Description
IC REG LINEAR 300MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025EDC#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
6-WFDFN Exposed Pad
Part Status
Discontinued at DigiKey
Supplier Device Package
6-DFN (2x2)
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3025EDC#TRPBFAnalog Devices Inc.3.507LTC3025EDC#TRPBFCT-ND4,11000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes