


LTC2960ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960ITS8-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960ITS8-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37500 € | 43,75 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,68530 € | 368,53 € |
| 250 | 3,56296 € | 890,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40906 € | 1.704,53 € |
| 1.000 | 3,32353 € | 3.323,53 € |
| 1.500 | 3,28073 € | 4.921,10 € |
| 2.500 | 3,23330 € | 8.083,25 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,88490 € |

