
LTC2960IDC-2#PBF | |
|---|---|
DigiKey Part Number | LTC2960IDC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2960IDC-2#PBF |
Description | IC VOLTAGE MONITOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960IDC-2#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |

