


LTC2960HDC-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960HDC-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960HDC-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960HDC-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HDC-4#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HDC-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,78240 € | 119,56 € |
| 100 | 4,36640 € | 436,64 € |
| 250 | 4,25216 € | 1.063,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04822 € | 2.024,11 € |
| 1.000 | 3,94979 € | 3.949,79 € |
| 1.500 | 3,90049 € | 5.850,73 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,08280 € |






