Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2960HDC-3#TRPBF | |
|---|---|
DigiKey Part Number | LTC2960HDC-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2960HDC-3#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HDC-3#TRPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2960HDC-3#TRMPBF | Analog Devices Inc. | 391 | 505-LTC2960HDC-3#TRMPBFCT-ND | 6,68000 € | Parametric Equivalent |
| LTC2960HDC-4#TRMPBF | Analog Devices Inc. | 443 | 505-LTC2960HDC-4#TRMPBFCT-ND | 6,68000 € | Parametric Equivalent |
| LTC2960HDC-4#TRPBF | Analog Devices Inc. | 0 | LTC2960HDC-4#TRPBF-ND | 3,84585 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,84585 € | 9.614,62 € |
| Unit Price without VAT: | 3,84585 € |
|---|---|
| Unit Price with VAT: | 4,65348 € |


