Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2960CTS8-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960CTS8-4#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2960CTS8-4#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960CTS8-4#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2960CTS8-3#TRMPBF | Analog Devices Inc. | 0 | LTC2960CTS8-3#TRMPBF-ND | 2,98536 € | Parametric Equivalent |
| LTC2960CTS8-3#TRPBF | Analog Devices Inc. | 0 | LTC2960CTS8-3#TRPBF-ND | 2,82778 € | Parametric Equivalent |
| LTC2960CTS8-4#TRPBF | Analog Devices Inc. | 0 | LTC2960CTS8-4#TRPBF-ND | 2,82778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98536 € | 1.492,68 € |
| 1.000 | 2,90871 € | 2.908,71 € |
| 1.500 | 2,87031 € | 4.305,47 € |
| 2.500 | 2,82778 € | 7.069,45 € |
| Unit Price without VAT: | 2,98536 € |
|---|---|
| Unit Price with VAT: | 3,61229 € |


