


LTC2960CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960CTS8-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960CTS8-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85200 € | 38,52 € |
| 25 | 3,55720 € | 88,93 € |
| 100 | 3,23300 € | 323,30 € |
| 250 | 3,10784 € | 776,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98536 € | 1.492,68 € |
| 1.000 | 2,90871 € | 2.908,71 € |
| 1.500 | 2,87031 € | 4.305,47 € |
| 2.500 | 2,82778 € | 7.069,45 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,08630 € |

