LTC2960CDC-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,98536 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,98536 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,82778 €
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2)
Introducing Power by Linear

LTC2960CDC-1#TRPBF

DigiKey Part Number
LTC2960CDC-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2960CDC-1#TRPBF
Description
IC SUPERVISOR 2 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2960CDC-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
8-DFN (2x2)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2960CDC-1#TRMPBFAnalog Devices Inc.0LTC2960CDC-1#TRMPBF-ND2,98536 €Parametric Equivalent
LTC2960CDC-2#TRMPBFAnalog Devices Inc.0LTC2960CDC-2#TRMPBF-ND2,98536 €Parametric Equivalent
LTC2960CDC-2#TRPBFAnalog Devices Inc.0LTC2960CDC-2#TRPBF-ND2,82778 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,82778 €7.069,45 €
Manufacturers Standard Package
Unit Price without VAT:2,82778 €
Unit Price with VAT:3,42161 €