Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2955CDDB-1#PBF

DigiKey Part Number
LTC2955CDDB-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2955CDDB-1#PBF
Description
IC PB ON/OFF CONTROLLER
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2955CDDB-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 36V
Manufacturer
Analog Devices Inc.
Current - Supply
1.2 µA
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-WFDFN Exposed Pad
Applications
Push Button, On/Off Controller
Supplier Device Package
10-DFN (3x2)
Voltage - Input
±36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types