


LTC2938IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2938IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2938IDE#TRPBF |
Description | IC FOUR PWR SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938IDE#TRPBF Models |
Category | Voltage - Supply 1V ~ 5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (4x3) |
Applications Four Power Supply Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,01895 € | 10.047,38 € |
| Unit Price without VAT: | 4,01895 € |
|---|---|
| Unit Price with VAT: | 4,86293 € |

