Supervisor Open Drain or Open Collector 6 Channel 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 6 Channel 24-QFN (4x5)
Introducing Power by Linear

LTC2936CUFD#PBF

DigiKey Part Number
LTC2936CUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2936CUFD#PBF
Description
IC SUPERVISOR 6 CHANNEL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2936CUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
Adjustable/Selectable
Manufacturer
Analog Devices Inc.
Output
Open Drain or Open Collector
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-WFQFN Exposed Pad
Type
Multi-Voltage Supervisor
Supplier Device Package
24-QFN (4x5)
Number of Voltages Monitored
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,48000 €14,48 €
1011,48800 €114,88 €
7310,07712 €735,63 €
1469,74322 €1.422,51 €
2929,46846 €2.764,79 €
5119,28249 €4.743,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,48000 €
Unit Price with VAT:17,52080 €