


LTC2934CDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2934CDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2934CDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC2934CDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2934CDC-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934CDC-2#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,46680 € | 61,67 € |
| 100 | 2,22900 € | 222,90 € |
| 250 | 2,11576 € | 528,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04752 € | 1.023,76 € |
| 1.000 | 1,99131 € | 1.991,31 € |
| 1.500 | 1,96317 € | 2.944,76 € |
| 2.500 | 1,93198 € | 4.829,95 € |
| 3.500 | 1,91375 € | 6.698,12 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

