


LTC2927CDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2927CDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2927CDDB#TRPBF |
Description | IC POWER SUPPLY CONTROLLER 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2927CDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 560 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,57460 € | 6.436,50 € |
| Unit Price without VAT: | 2,57460 € |
|---|---|
| Unit Price with VAT: | 3,11527 € |


