


LTC2925IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2925IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2925IUF#PBF |
Description | IC POWER SUPPLY CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2925IUF#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 10 | 10,31400 € | 103,14 € |
| 91 | 8,92253 € | 811,95 € |
| 182 | 8,63615 € | 1.571,78 € |
| 273 | 8,49275 € | 2.318,52 € |
| 546 | 8,28240 € | 4.522,19 € |
| 1.001 | 8,12922 € | 8.137,35 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,79050 € |

