


LTC2925CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2925CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2925CGN#TRPBF |
Description | IC PWR SUPPLY CONTROLLER 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2925CGN#TRPBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-SSOP |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,68418 € | 16.710,45 € |
| Unit Price without VAT: | 6,68418 € |
|---|---|
| Unit Price with VAT: | 8,08786 € |

