
LTC3450EUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3450EUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3450EUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3450EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3450EUD#TRPBF |
Description | IC REG CONV TFT LCD 3OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3450EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 1.5V ~ 4.6V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, -5V, ±10V, ±15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,41656 € | 11.041,40 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,14760 € |

